Kyoritsu 1110 Analogue Multimeter 300mA dc 600V ac/dc
- RS Stock No.:
- 530-0793
- Mfr. Part No.:
- KEW1110
- Brand:
- Kyoritsu
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£255.86
(exc. VAT)
£307.03
(inc. VAT)
- RS Stock No.:
- 530-0793
- Mfr. Part No.:
- KEW1110
- Brand:
- Kyoritsu
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Model Number p | 1110 | |
| Safety Category Level | CAT II, CAT III | |
| Dimensions | 140 x 94 x 39mm | |
| Best DC Voltage Accuracy | ±3 % | |
| Height | 39mm | |
| Width | 94mm | |
| Best Resistance Measurement Accuracy | ±3 % | |
| Battery Type | AA x 2 | |
| Safety Category Voltage | 300 V, 600 V | |
| Best DC Current Accuracy | ±3 % | |
| Best AC Voltage Accuracy | ±4 % | |
| Length | 140mm | |
| Weight | 280g | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Model Number p 1110 | ||
Safety Category Level CAT II, CAT III | ||
Dimensions 140 x 94 x 39mm | ||
Best DC Voltage Accuracy ±3 % | ||
Height 39mm | ||
Width 94mm | ||
Best Resistance Measurement Accuracy ±3 % | ||
Battery Type AA x 2 | ||
Safety Category Voltage 300 V, 600 V | ||
Best DC Current Accuracy ±3 % | ||
Best AC Voltage Accuracy ±4 % | ||
Length 140mm | ||
Weight 280g | ||
RoHS Status: Not Applicable



