Gossen Metrawatt METRAHit 27M Handheld Digital Multimeter, 600V ac Max
- RS Stock No.:
- 463-1793
- Mfr. Part No.:
- M227A
- Brand:
- Gossen Metrawatt
- RS Stock No.:
- 463-1793
- Mfr. Part No.:
- M227A
- Brand:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number p | METRAHit 27M | |
| Functions Measured | AC Voltage, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 30MΩ | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum Temperature Measurement | +600°C | |
| True RMS | No | |
| Maximum Frequency | 3kHz | |
| Resistance Measurement Resolution | 10µΩ | |
| DC Voltage Measurement Resolution | 100µV dc | |
| AC Voltage Measurement Resolution | 100µV ac | |
| Safety Category Level | CAT II | |
| Temperature Measurement Resolution | 0.1°C | |
| Best AC Voltage Accuracy | ±0.1% + 5 Digits | |
| Width | 35mm | |
| Maximum Operating Temperature | +50°C | |
| Length | 84mm | |
| Best DC Voltage Accuracy | ±0.2% + 10 Digits | |
| Dimensions | 84 x 35 x 195mm | |
| Best Temperature Measurement Accuracy | ±0.5% + 5 Digits | |
| Weight | 420g | |
| Height | 195mm | |
| Minimum Operating Temperature | -10°C | |
| Battery Type | Rechargeable NiMH | |
| Safety Category Voltage | 600V | |
| Best Resistance Measurement Accuracy | ±1.5% + 10 Digits | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number p METRAHit 27M | ||
Functions Measured AC Voltage, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 30MΩ | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum Temperature Measurement +600°C | ||
True RMS No | ||
Maximum Frequency 3kHz | ||
Resistance Measurement Resolution 10µΩ | ||
DC Voltage Measurement Resolution 100µV dc | ||
AC Voltage Measurement Resolution 100µV ac | ||
Safety Category Level CAT II | ||
Temperature Measurement Resolution 0.1°C | ||
Best AC Voltage Accuracy ±0.1% + 5 Digits | ||
Width 35mm | ||
Maximum Operating Temperature +50°C | ||
Length 84mm | ||
Best DC Voltage Accuracy ±0.2% + 10 Digits | ||
Dimensions 84 x 35 x 195mm | ||
Best Temperature Measurement Accuracy ±0.5% + 5 Digits | ||
Weight 420g | ||
Height 195mm | ||
Minimum Operating Temperature -10°C | ||
Battery Type Rechargeable NiMH | ||
Safety Category Voltage 600V | ||
Best Resistance Measurement Accuracy ±1.5% + 10 Digits | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE



