Laplace Instruments FTR-C Electrical System Signal Monitoring, 16 Channel , 265V ac
- RS Stock No.:
- 459-3708
- Mfr. Part No.:
- FTR-C
- Brand:
- Laplace Instruments
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,175.00
(exc. VAT)
£1,410.00
(inc. VAT)
- RS Stock No.:
- 459-3708
- Mfr. Part No.:
- FTR-C
- Brand:
- Laplace Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laplace Instruments | |
| Model Number p | FTR-C | |
| Safety Category Level | CAT III | |
| Weight | 900g | |
| Minimum Operating Temperature | 0°C | |
| Battery Life | 50 days | |
| Height | 250mm | |
| Safety Category Voltage | 240 V, 415 V | |
| Battery Type | D | |
| Maximum Operating Temperature | +40°C | |
| Length | 60mm | |
| Width | 164mm | |
| Dimensions | 60 x 164 x 250mm | |
| Select all | ||
|---|---|---|
Brand Laplace Instruments | ||
Model Number p FTR-C | ||
Safety Category Level CAT III | ||
Weight 900g | ||
Minimum Operating Temperature 0°C | ||
Battery Life 50 days | ||
Height 250mm | ||
Safety Category Voltage 240 V, 415 V | ||
Battery Type D | ||
Maximum Operating Temperature +40°C | ||
Length 60mm | ||
Width 164mm | ||
Dimensions 60 x 164 x 250mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- ABB Phase 1 SPST DIN Rail
- Eberle 1 Break Contact 1 Make Contact Thermostat 30 °C
- Renesas Electronics RTKA223012DR0020BU, Buck Converter 0.75 W 265V ac
- 40MHz oscilloscope
- TDK-Lambda Switching Power Supply 28V dc 504W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 60W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 48V dc 254W 85 → 265V ac Input Voltage
- TDK-Lambda Switching Power Supply 12V dc 200.4W 85 → 265V ac Input Voltage


