Metrix MX 2B Analogue Multimeter 10 A dc, 200 A ac 1.5kV ac/dc

Stock information currently inaccessible
RS Stock No.:
424-8082
Mfr. Part No.:
MX0002BM
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Model Number p

MX 2B

Safety Category Level

CAT III

Best DC Current Accuracy

±2 %

Best Resistance Measurement Accuracy

±2.5 %

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Best AC Voltage Accuracy

±2.5 %

Best DC Voltage Accuracy

±2 %

Dimensions

150 x 98 x 40mm

Length

150mm

Width

98mm

Best AC Current Accuracy

±3 %

Weight

420g

Height

40mm

Safety Category Voltage

600V

Battery Type

AA

RoHS Status: Not Applicable

COO (Country of Origin):
FR