Metrix MX 23 Handheld Digital Multimeter, True RMS, 750V ac Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
334-2161
Mfr. Part No.:
MX0023-G
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Multimeter Type

Handheld

Model Number p

MX 23

Functions Measured

AC Voltage, Capacitance, DC Voltage, Resistance

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

50MΩ

Absolute Maximum Capacitance Measurement

50mF

Maximum Frequency

500kHz

Safety Category Level

CAT III

Height

170mm

Best Resistance Measurement Accuracy

±0.3% + 3 Digits

Dimensions

80 x 35 x 170mm

Length

80mm

Weight

285g

Safety Category Voltage

600V

Battery Type

9V

Best Capacitance Measurement Accuracy

±1% + 4 Digits

Width

35mm

RoHS Status: Not Applicable

Metrix MX23 and MX24B True rms, 5000 Count Multimeters


MX23 and MX24B features


10A and 500MA fused current rangesDisplay backlightMin/Max/Average modes

MX24B additional features


11mm digit, 5000 count with 34 segment bargraph display500mV range for sensor output measurementsAutoranging or manual range selectionResistance range, diode and audible continuity50000μF capacitance range500kHz frequency counterDisplay hold and Automatic measurement hold modesComplies with IEC1010-1 (safety standard) 600V installation cat III

Supplied with

test leads, protective rubber holster, 9V PP3 battery (fitted) and instruction manual.