Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Multimeters & Accessories
Multimeters
Wavetek HD115B Handheld LCD Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max
RS Stock No.:
311-8154
Mfr. Part No.:
HD115B
Brand:
Wavetek Meterman
View all Multimeters
Discontinued product
RS Stock No.:
311-8154
Mfr. Part No.:
HD115B
Brand:
Wavetek Meterman
Technical Reference
Legislation and Compliance
Specifications
HD110B HD115B and HD160B Specifications
Instruction Manual HD110/HD115
MULTIMETRE 2000 PTS
RoHS Status: Not Applicable
Statement of conformity
Attribute
Value
Multimeter Type
Handheld
Display Type
LCD
Model Number p
HD115B
Functions Measured
AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Safety Tester
Absolute Maximum DC Voltage Measurement
1500V dc
Absolute Maximum DC Current Measurement
10A dc
Absolute Maximum AC Voltage Measurement
1000V ac
Absolute Maximum AC Current Measurement
10A ac
Absolute Maximum Resistance Measurement
20MΩ
Absolute Maximum Capacitance Measurement
20mF
Maximum Frequency
5kHz
AC Current Measurement Resolution
100nA ac
DC Current Measurement Resolution
100nA dc
AC Voltage Measurement Resolution
100µV ac
Resistance Measurement Resolution
100mΩ
DC Voltage Measurement Resolution
100µV dc
Capacitance Measurement Resolution
100pF
Safety Category Level
CAT III
Best DC Voltage Accuracy
±0.1% + 2 Digits
Weight
653g
Best DC Current Accuracy
±1.2% + 2 Digits
Maximum Operating Temperature
+50°C
Safety Category Voltage
600 V, 1000 V
Best AC Current Accuracy
±1.5% + 4 Digits
Battery Type
9V
Width
99mm
Best Resistance Measurement Accuracy
±1.2% + 4 Digits
Length
58mm
Best Capacitance Measurement Accuracy
±3% + 4 Digits
Best AC Voltage Accuracy
±1.5% + 5 Digits
Dimensions
58 x 99 x 224mm
Minimum Operating Temperature
0°C
Height
224mm
From cases and fuses, to leads and adapters and much more. Shop our full range of multimeter accessories.
Shop now
Did you know we have a selection of already calibrated Multimeters? Our calibration service ensures reliability of your equipment within a UKAS accredited lab, providing expertise and quick turnaround times.
Shop now