8888 HD110B Handheld LCD Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max
- RS Stock No.:
- 311-8148
- Mfr. Part No.:
- HD110B
- Brand:
- Wavetek Meterman
- RS Stock No.:
- 311-8148
- Mfr. Part No.:
- HD110B
- Brand:
- Wavetek Meterman
Select all | Attribute | Value |
|---|---|---|
| Brand | Wavetek Meterman | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number p | HD110B | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Diode, Resistance | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Voltage Measurement | 1500V dc | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Resistance Measurement | 20MΩ | |
| Maximum Frequency | 2kHz | |
| DC Current Measurement Resolution | 100nA dc | |
| AC Current Measurement Resolution | 100nA ac | |
| AC Voltage Measurement Resolution | 100µV ac | |
| DC Voltage Measurement Resolution | 100µV dc | |
| Resistance Measurement Resolution | 100mΩ | |
| Safety Category Level | CAT III | |
| Length | 58mm | |
| Dimensions | 58 x 99 x 224mm | |
| Best DC Voltage Accuracy | ±0.1% + 2 Digits | |
| Minimum Operating Temperature | 0°C | |
| Height | 224mm | |
| Best AC Voltage Accuracy | ±1.5% + 5 Digits | |
| Weight | 635g | |
| Best DC Current Accuracy | ±1.2% + 2 Digits | |
| Safety Category Voltage | 600 V, 1000 V | |
| Battery Type | 9V | |
| Best Resistance Measurement Accuracy | ±1.2% + 4 Digits | |
| Maximum Operating Temperature | +50°C | |
| Best AC Current Accuracy | ±1.5% + 4 Digits | |
| Width | 99mm | |
| Select all | ||
|---|---|---|
Brand Wavetek Meterman | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number p HD110B | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Diode, Resistance | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Voltage Measurement 1500V dc | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Resistance Measurement 20MΩ | ||
Maximum Frequency 2kHz | ||
DC Current Measurement Resolution 100nA dc | ||
AC Current Measurement Resolution 100nA ac | ||
AC Voltage Measurement Resolution 100µV ac | ||
DC Voltage Measurement Resolution 100µV dc | ||
Resistance Measurement Resolution 100mΩ | ||
Safety Category Level CAT III | ||
Length 58mm | ||
Dimensions 58 x 99 x 224mm | ||
Best DC Voltage Accuracy ±0.1% + 2 Digits | ||
Minimum Operating Temperature 0°C | ||
Height 224mm | ||
Best AC Voltage Accuracy ±1.5% + 5 Digits | ||
Weight 635g | ||
Best DC Current Accuracy ±1.2% + 2 Digits | ||
Safety Category Voltage 600 V, 1000 V | ||
Battery Type 9V | ||
Best Resistance Measurement Accuracy ±1.2% + 4 Digits | ||
Maximum Operating Temperature +50°C | ||
Best AC Current Accuracy ±1.5% + 4 Digits | ||
Width 99mm | ||
RoHS Status: Not Applicable

