Fluke 77-III Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 1000V ac Max
- RS Stock No.:
- 284-2109
- Mfr. Part No.:
- 1639145
- Brand:
- Fluke
- RS Stock No.:
- 284-2109
- Mfr. Part No.:
- 1639145
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Handheld | |
| Model Number p | 77-III | |
| Functions Measured | AC Current, AC Voltage, DC Current, DC Voltage, Diode, Resistance | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Resistance Measurement | 32MΩ | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Maximum Frequency | 1kHz | |
| AC Current Measurement Resolution | 0.01mA ac | |
| DC Current Measurement Resolution | 0.01mA dc | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Resistance Measurement Resolution | 100mΩ | |
| AC Voltage Measurement Resolution | 1mV ac | |
| Safety Category Level | CAT II, CAT III | |
| Minimum Operating Temperature | 0°C | |
| Best DC Current Accuracy | ±1.5% + 2 Digits | |
| Best AC Voltage Accuracy | ±2% + 2 Digits | |
| Safety Category Voltage | 600 V, 1000 V | |
| Battery Type | 9V | |
| Dimensions | 190 x 89 x 37mm | |
| Best Resistance Measurement Accuracy | ±2% + 1 Digit | |
| Length | 190mm | |
| Weight | 356g | |
| Width | 89mm | |
| Height | 37mm | |
| Best AC Current Accuracy | ±2.5% + 2 Digits | |
| Maximum Operating Temperature | +50°C | |
| Best DC Voltage Accuracy | ±0.4% + 1 Digit | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Handheld | ||
Model Number p 77-III | ||
Functions Measured AC Current, AC Voltage, DC Current, DC Voltage, Diode, Resistance | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Resistance Measurement 32MΩ | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Maximum Frequency 1kHz | ||
AC Current Measurement Resolution 0.01mA ac | ||
DC Current Measurement Resolution 0.01mA dc | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
Resistance Measurement Resolution 100mΩ | ||
AC Voltage Measurement Resolution 1mV ac | ||
Safety Category Level CAT II, CAT III | ||
Minimum Operating Temperature 0°C | ||
Best DC Current Accuracy ±1.5% + 2 Digits | ||
Best AC Voltage Accuracy ±2% + 2 Digits | ||
Safety Category Voltage 600 V, 1000 V | ||
Battery Type 9V | ||
Dimensions 190 x 89 x 37mm | ||
Best Resistance Measurement Accuracy ±2% + 1 Digit | ||
Length 190mm | ||
Weight 356g | ||
Width 89mm | ||
Height 37mm | ||
Best AC Current Accuracy ±2.5% + 2 Digits | ||
Maximum Operating Temperature +50°C | ||
Best DC Voltage Accuracy ±0.4% + 1 Digit | ||
RoHS Status: Not Applicable



