Fluke 87V Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
- RS Stock No.:
- 272-6940
- Mfr. Part No.:
- FLUKE-87-5/EUR 75 Year
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£548.00
(exc. VAT)
£657.60
(inc. VAT)
- RS Stock No.:
- 272-6940
- Mfr. Part No.:
- FLUKE-87-5/EUR 75 Year
- Brand:
- Fluke
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number p | 87V | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Capacitance Measurement | 9.999mF | |
| True RMS | Yes | |
| Absolute Maximum Temperature Measurement | +1090°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number p 87V | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Capacitance Measurement 9.999mF | ||
True RMS Yes | ||
Absolute Maximum Temperature Measurement +1090°C | ||
- COO (Country of Origin):
- US
FLUKE-87-5/EUR, Industrial TRUE RMS Multimeter
The Fluke 87V Industrial Multimeter provides the resolution and accuracy to efficiently troubleshoot motor drives, plant automation, power distribution and electromechanical equipment even in loud, high energy and high altitude locations. The 87V is designed so you can work more efficiently. This multimeter has large digit display with bright, two level backlight for easier reading in low light.
Identify complex signal problems fast
400 hours battery life typical with alkaline
Analog bar graph for fast changing or unstable signals
Captures intermittent as fast as 250 microsecond with peak capture
Supports accurate measurements on VFDs using a low pass filter
400 hours battery life typical with alkaline
Analog bar graph for fast changing or unstable signals
Captures intermittent as fast as 250 microsecond with peak capture
Supports accurate measurements on VFDs using a low pass filter




