Klein Tools MM700 Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
- RS Stock No.:
- 270-7997
- Mfr. Part No.:
- MM700
- Brand:
- Klein Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 270-7997
- Mfr. Part No.:
- MM700
- Brand:
- Klein Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Multimeter Type | Handheld | |
| Display Type | Digital | |
| Model Number p | MM700 | |
| Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Capacitance Measurement | 4mF | |
| Absolute Maximum Temperature Measurement | +816°C | |
| True RMS | Yes | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Multimeter Type Handheld | ||
Display Type Digital | ||
Model Number p MM700 | ||
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Capacitance Measurement 4mF | ||
Absolute Maximum Temperature Measurement +816°C | ||
True RMS Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Klein Tools automatically ranging true root mean squared (TRMS) digital multimeter measures AC or DC voltage, AC or DC current, and resistance. It can also measure temperature, capacitance, frequency, duty cycle, diodes and continuity. The digital multimeter is used for basic and controlled electromagnetic environments such as residential, business and light industrial locations.
CAT IV 600V safety rating
Built to withstand a 6.6ft (2m) drop
Low battery indicator
Low Impedance mode for identifying and eliminating ghost or stray voltages
Built to withstand a 6.6ft (2m) drop
Low battery indicator
Low Impedance mode for identifying and eliminating ghost or stray voltages

