Wavetek DM7 Handheld LCD Digital Multimeter, 200mA ac Max, 200mA dc Max, 600V ac Max
- RS Stock No.:
- 253-9308
- Mfr. Part No.:
- DM7
- Brand:
- Wavetek Meterman
- RS Stock No.:
- 253-9308
- Mfr. Part No.:
- DM7
- Brand:
- Wavetek Meterman
Select all | Attribute | Value |
|---|---|---|
| Brand | Wavetek Meterman | |
| Multimeter Type | Handheld | |
| Model Number p | DM7 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode, Resistance | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 2MΩ | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum AC Current Measurement | 200mA ac | |
| Absolute Maximum DC Current Measurement | 200mA dc | |
| Maximum Frequency | 400Hz | |
| AC Current Measurement Resolution | 100µA ac | |
| DC Current Measurement Resolution | 100µA dc | |
| DC Voltage Measurement Resolution | 1mV dc | |
| Resistance Measurement Resolution | 1Ω | |
| AC Voltage Measurement Resolution | 100mV ac | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | 0°C | |
| Height | 140mm | |
| Weight | 215g | |
| Maximum Operating Temperature | +50°C | |
| Best Resistance Measurement Accuracy | ±1% + 3 Digits | |
| Length | 40mm | |
| Best DC Current Accuracy | ±2% + 1 Digit | |
| Safety Category Voltage | 600V | |
| Battery Type | 9V | |
| Best DC Voltage Accuracy | ±0.8% + 1 Digit | |
| Best AC Current Accuracy | ±1.5% + 3 Digits | |
| Width | 78mm | |
| Dimensions | 40 x 78 x 140mm | |
| Best AC Voltage Accuracy | ±1.5% + 4 Digits | |
| Select all | ||
|---|---|---|
Brand Wavetek Meterman | ||
Multimeter Type Handheld | ||
Model Number p DM7 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Battery Test, DC Current, DC Voltage, Diode, Resistance | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 2MΩ | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum AC Current Measurement 200mA ac | ||
Absolute Maximum DC Current Measurement 200mA dc | ||
Maximum Frequency 400Hz | ||
AC Current Measurement Resolution 100µA ac | ||
DC Current Measurement Resolution 100µA dc | ||
DC Voltage Measurement Resolution 1mV dc | ||
Resistance Measurement Resolution 1Ω | ||
AC Voltage Measurement Resolution 100mV ac | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature 0°C | ||
Height 140mm | ||
Weight 215g | ||
Maximum Operating Temperature +50°C | ||
Best Resistance Measurement Accuracy ±1% + 3 Digits | ||
Length 40mm | ||
Best DC Current Accuracy ±2% + 1 Digit | ||
Safety Category Voltage 600V | ||
Battery Type 9V | ||
Best DC Voltage Accuracy ±0.8% + 1 Digit | ||
Best AC Current Accuracy ±1.5% + 3 Digits | ||
Width 78mm | ||
Dimensions 40 x 78 x 140mm | ||
Best AC Voltage Accuracy ±1.5% + 4 Digits | ||
RoHS Status: Not Applicable

