- RS Stock No.:
- 230-7559
- Mfr. Part No.:
- SEFRAM7303
- Brand:
- Sefram
Discontinued product
- RS Stock No.:
- 230-7559
- Mfr. Part No.:
- SEFRAM7303
- Brand:
- Sefram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Pocket size digital mustimeter
5000-count Multimeter
AC/DC Voltage measurement up to 600V
Resistance measurement up to 40Mohms
Frequency counter and duty cycle (%)
Capacitance up to 100μF
Hold function
Diode and continuity test with buzzer
Delivered with convenient pocket holster
IEC 1010 CAT III 300V and 600V CAT II
AC/DC Voltage measurement up to 600V
Resistance measurement up to 40Mohms
Frequency counter and duty cycle (%)
Capacitance up to 100μF
Hold function
Diode and continuity test with buzzer
Delivered with convenient pocket holster
IEC 1010 CAT III 300V and 600V CAT II
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Model Number p | SEFRAM7303 |
Functions Measured | AC Voltage, Capacitance, Continuity, DC Voltage, Diode, Frequency, Resistance |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Capacitance Measurement | 100µF |
Safety Category Level | CAT II, CAT III |
Battery Type | 2 x LR44 |
Weight | 115g |
Safety Category Voltage | 300 V, 600V |
Related links
- Sefram 7203 Handheld Digital Multimeter 10A ac Max 600V ac Max
- RS PRO IDM19 Handheld Digital Multimeter, 600V ac Max
- RS PRO IDM19 Handheld Digital Multimeter, 600V ac Max - UKAS Calibrated
- Gossen Metrawatt METRAHIT PM PRIME Handheld Digital Multimeter 10A...
- Chauvin Arnoux CA 5005 Handheld Analogue Multimeter, 600V ac Max
- RS PRO IDM17 Handheld Digital Multimeter, 600V ac Max
- Sefram 7204 Handheld Digital Multimeter 10A ac Max 600V ac Max
- Wiha Handheld Digital Multimeter, 600V ac Max