Chauvin Arnoux DMM16 Handheld Digital Multimeter, 120A ac Max, 120A dc Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
225-8946
Mfr. Part No.:
P06231005Z
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Multimeter Type

Handheld

Model Number p

DMM16

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance

Absolute Maximum AC Current Measurement

120A ac

Absolute Maximum DC Current Measurement

120A dc

Absolute Maximum Temperature Measurement

+50°C

Absolute Maximum Capacitance Measurement

6.6µF

Safety Category Level

CAT III

Weight

160g

Safety Category Voltage

300V

COO (Country of Origin):
TW
The Multimetrix DMM16 Compact digital multimeter with 120A AC / DC current fork. Backlit 6000 count display. 600V AC / DC. Backlit 6600 count digital display.

Automatic and manual calibres
Automatic shutdown
Low battery indicator
300V CAT III.
Compact and ideal for measuring currents in the