Teledyne LeCroy T3DMM Bench Digital Multimeter, True RMS - RS Calibrated
- RS Stock No.:
- 202-0904
- Mfr. Part No.:
- T3DMM5-5
- Brand:
- Teledyne LeCroy
Discontinued product
- RS Stock No.:
- 202-0904
- Mfr. Part No.:
- T3DMM5-5
- Brand:
- Teledyne LeCroy
- COO (Country of Origin):
- CN
Teledyne Test Tools new T3DMM series are dual display digital desktop multimeters that provide a rich and powerful feature set. The design is easy-to-use from the front-panel and computer-based control via USB or LAN. Each model is equipped with a 4.3 inch TFT-LCD true colour screen with 480 * 272 resolution for easy viewing. The T3DMM series also features numerical data display, histograms, trend charts, bar charts and statistics, in addition to the built-in arithmetic functions including Measurement statistics.
Real 5-1/2 digits readings resolution (240,000 counts)
Up to 150 rdgs/s measurement speed
True-RMS AC Voltage and AC Current measuring
1 Gb Nand flash size, Mass storage for configuration files and data files
Built-in cold terminal compensation for thermocouple temperature measurements
Standard interfaces: USB Host, LAN
Support remote control operation via SCPI commands.
4.3 TFT-LCD, 480*272 display
Built-in front panel accessible help system
File management (support for U-disc and local storage )
DC Voltage: 200 mV - 1000 V
DC Current: 200 μA - 10 A
AC Voltage: True-RMS, 200 mV - 750 V
AC Current: True-RMS, 20 mA - 10 A
2/4-Wire Resistance: 200 Ω - 100 MΩ
Capacitance: 2 nF - 10000 μF
Continuity Test: Range is fixed at 2 kΩ
Diode Test: Adjustable range is 0 - 4V
Frequency Measurement: 20 Hz - 1 MHz
Period Measurement: 1 μs - 0.05 s
Frequency Measurement: 20 Hz - 1 MHz
Period Measurement: 1 μs - 0.05 s
Temperature: Support for TC and RTD sensor
Up to 150 rdgs/s measurement speed
True-RMS AC Voltage and AC Current measuring
1 Gb Nand flash size, Mass storage for configuration files and data files
Built-in cold terminal compensation for thermocouple temperature measurements
Standard interfaces: USB Host, LAN
Support remote control operation via SCPI commands.
4.3 TFT-LCD, 480*272 display
Built-in front panel accessible help system
File management (support for U-disc and local storage )
DC Voltage: 200 mV - 1000 V
DC Current: 200 μA - 10 A
AC Voltage: True-RMS, 200 mV - 750 V
AC Current: True-RMS, 20 mA - 10 A
2/4-Wire Resistance: 200 Ω - 100 MΩ
Capacitance: 2 nF - 10000 μF
Continuity Test: Range is fixed at 2 kΩ
Diode Test: Adjustable range is 0 - 4V
Frequency Measurement: 20 Hz - 1 MHz
Period Measurement: 1 μs - 0.05 s
Frequency Measurement: 20 Hz - 1 MHz
Period Measurement: 1 μs - 0.05 s
Temperature: Support for TC and RTD sensor
Attribute | Value |
---|---|
Multimeter Type | Bench |
Display Type | Digital |
Model Number p | T3DMM |
Functions Measured | AC Current, AC Voltage, Capacitance, Continuity Test, DC Current, DC Voltage, Diode Test, Frequency, Period Measurement, Resistance, Temperature, True RMS |
Calibrated | RSCAL |
Maximum Frequency | 1MHz |
DC Voltage Measurement Resolution | 0.01mV dc |
Safety Category Level | CAT I, CAT II |
Temperature Measurement Resolution | 0.16°C |
Weight | 3.3kg |
Height | 105mm |
Best DC Current Accuracy | ±0.25 % of Reading + 0.01 % of Range |
Minimum Operating Temperature | 0°C |
Safety Category Voltage | 600 V, 1000V |
Length | 282mm |
Best DC Voltage Accuracy | ±0.015 % of Reading + 0.003 % of Range |
Best AC Voltage Accuracy | ±0.05 % of Reading + 0.01 % of Range |
Maximum Operating Temperature | +40°C |
Best AC Current Accuracy | ±0.015 % of Reading + 0.005 % of Range |
Width | 260mm |
Dimensions | 282 x 260 x 105mm |