BK Precision BK2708B Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - UKAS Calibrated
- RS Stock No.:
- 192-5043
- Mfr. Part No.:
- BK2708B
- Brand:
- BK Precision
- RS Stock No.:
- 192-5043
- Mfr. Part No.:
- BK2708B
- Brand:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Multimeter Type | Handheld | |
| Model Number p | BK2708B | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | |
| Calibrated | UKAS | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 34MΩ | |
| Maximum Frequency | 500Hz | |
| AC Current Measurement Resolution | 0.1µA ac | |
| DC Current Measurement Resolution | 0.1µA dc | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| AC Voltage Measurement Resolution | 1mV ac | |
| Resistance Measurement Resolution | 100mΩ | |
| Safety Category Level | CAT II, CAT III | |
| Length | 78mm | |
| Dimensions | 78 x 42.5 x 165mm | |
| Weight | 285g | |
| Height | 165mm | |
| Minimum Operating Temperature | 0°C | |
| Best AC Voltage Accuracy | ±2% + 8 Digits | |
| Best DC Voltage Accuracy | ±1% + 2 Digits | |
| Battery Type | 9V | |
| Safety Category Voltage | 600 V, 750 V, 1000V | |
| Best DC Current Accuracy | ±3% + 3 Digits | |
| Maximum Operating Temperature | +50°C | |
| Best Resistance Measurement Accuracy | ±5% + 5 Digits | |
| Width | 42.5mm | |
| Best AC Current Accuracy | ±3.5% + 10 Digits | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Multimeter Type Handheld | ||
Model Number p BK2708B | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | ||
Calibrated UKAS | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 34MΩ | ||
Maximum Frequency 500Hz | ||
AC Current Measurement Resolution 0.1µA ac | ||
DC Current Measurement Resolution 0.1µA dc | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
AC Voltage Measurement Resolution 1mV ac | ||
Resistance Measurement Resolution 100mΩ | ||
Safety Category Level CAT II, CAT III | ||
Length 78mm | ||
Dimensions 78 x 42.5 x 165mm | ||
Weight 285g | ||
Height 165mm | ||
Minimum Operating Temperature 0°C | ||
Best AC Voltage Accuracy ±2% + 8 Digits | ||
Best DC Voltage Accuracy ±1% + 2 Digits | ||
Battery Type 9V | ||
Safety Category Voltage 600 V, 750 V, 1000V | ||
Best DC Current Accuracy ±3% + 3 Digits | ||
Maximum Operating Temperature +50°C | ||
Best Resistance Measurement Accuracy ±5% + 5 Digits | ||
Width 42.5mm | ||
Best AC Current Accuracy ±3.5% + 10 Digits | ||
- COO (Country of Origin):
- TW
One-handed operation
True RMS
Auto/manual ranging
Auto power off
Measures up to 10 A (AC & DC)
DC voltage to 1000 V
AC voltage to 750 V
Resistance to 34 Mohm
Continuity test
Diode test


