BK Precision BK2708B Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 750V ac Max - RS Calibrated

Unavailable
RS will no longer stock this product.
RS Stock No.:
192-5041
Mfr. Part No.:
BK2708B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Multimeter Type

Handheld

Model Number p

BK2708B

Display Type

Digital

Calibrated

RSCAL

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

34MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum DC Current Measurement

10A dc

Maximum Frequency

500Hz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

AC Voltage Measurement Resolution

1mV ac

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

Safety Category Level

CAT II, CAT III

Safety Category Voltage

600 V, 750 V, 1000V

Weight

285g

Battery Type

9V

Maximum Operating Temperature

+50°C

Best DC Current Accuracy

±3% + 3 Digits

Best Resistance Measurement Accuracy

±5% + 5 Digits

Minimum Operating Temperature

0°C

Width

42.5mm

Length

78mm

Dimensions

78 x 42.5 x 165mm

Best DC Voltage Accuracy

±1% + 2 Digits

Best AC Voltage Accuracy

±2% + 8 Digits

Height

165mm

Best AC Current Accuracy

±3.5% + 10 Digits

COO (Country of Origin):
TW
The 2708B is a full-featured auto ranging true RMS DMM that combines performance, value and functionality. The 3400 count LCD has a 34 segment bar graph that simulates analog responsiveness. The 2708B can measure resistance values up to 34 Mohm. With the auto power-off-feature you won't have to worry about accidental battery consumption.

Magnetic hanger
One-handed operation
True RMS
Auto/manual ranging
Auto power off
Measures up to 10 A (AC & DC)
DC voltage to 1000 V
AC voltage to 750 V
Resistance to 34 Mohm
Continuity test
Diode test