- RS Stock No.:
- 186-5502
- Mfr. Part No.:
- AM-535-EUR
- Brand:
- Beha-Amprobe
Discontinued product
- RS Stock No.:
- 186-5502
- Mfr. Part No.:
- AM-535-EUR
- Brand:
- Beha-Amprobe
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Beha-Amprobe AM-500-EUR Digital Multimeter Series is a full line of digital multimeters that offer functions for every application. These tough meters are designed to be a reliable, feature-rich and rugged solution for taking critical measurements in residential, HVAC, electrical and industrial settings.
Voltage, current and resistance measurement
Capacitance and frequency measurement
Diode and acoustic continuity test
Temperature measurement
Automatic and manual range selection
Integrated measurement memory (data hold)
Illuminated display
Relative measurement
Auto power-off
Additional bar graph display (61 segments)
MIN/MAX hold
Carry case included
True RMS measurement (TRMS)
Non-contact voltage detection
Built-in LED flashlight
Capacitance and frequency measurement
Diode and acoustic continuity test
Temperature measurement
Automatic and manual range selection
Integrated measurement memory (data hold)
Illuminated display
Relative measurement
Auto power-off
Additional bar graph display (61 segments)
MIN/MAX hold
Carry case included
True RMS measurement (TRMS)
Non-contact voltage detection
Built-in LED flashlight
Specifications
Attribute | Value |
---|---|
Multimeter Type | Handheld |
Display Type | Digital |
Model Number p | AM-535-EUR |
Functions Measured | AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature |
Absolute Maximum Resistance Measurement | 40Ω |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum AC Current Measurement | 20A ac |
Absolute Maximum DC Current Measurement | 20A dc |
Absolute Maximum Temperature Measurement | +1000°C |
Absolute Maximum Capacitance Measurement | 4mF |
Maximum Frequency | 400Hz |
Safety Category Level | CAT III |
Best DC Voltage Accuracy | ±0.8 % rgd. + 1 Digits |
Height | 182mm |
Best AC Current Accuracy | ±1.2 % rgd. + 2 Digits |
Best Temperature Measurement Accuracy | ±1 % rgd. + 8 Digits |
Best Resistance Measurement Accuracy | ±1.2 % rgd. + 2 Digits |
Best DC Current Accuracy | ±1 % rgd. + 2 Digits |
Dimensions | 45 x 90 x 182mm |
Best Capacitance Measurement Accuracy | ±3 % rgd. + 5 Digits |
Battery Type | 9 V Battery |
Width | 90mm |
Length | 45mm |
Weight | 354g |
Safety Category Voltage | 600V |
Best AC Voltage Accuracy | ±1 % rgd. + 3 Digits |
Related links
- Metrix 3290 Handheld Digital Multimeter 20A ac Max 600V ac Max -...
- Metrix MTX 3291 Handheld Digital Multimeter 20A ac Max 1000V ac Max
- Metrix 3291 Handheld Digital Multimeter 20A ac Max 1000V ac Max -...
- Beha-Amprobe AM-555-EUR Handheld Digital Multimeter 20A ac Max...
- BK Precision BK393 Handheld Digital Multimeter 20A ac Max 750V ac Max
- Beha-Amprobe AM-555-EUR Handheld Digital Multimeter 20A ac Max...
- BK Precision BK391A Handheld Digital Multimeter 20A ac Max 750V ac...
- BK Precision BK393 Handheld Digital Multimeter 20A ac Max 750V ac...