BK Precision 5492B Bench Digital Multimeter, True RMS, 12A ac Max, 12A dc Max, 750V ac Max
- RS Stock No.:
- 175-2536
- Mfr. Part No.:
- BK5492BGPIB
- Brand:
- BK Precision
- RS Stock No.:
- 175-2536
- Mfr. Part No.:
- BK5492BGPIB
- Brand:
- BK Precision
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Multimeter Type | Bench | |
| Model Number p | 5492B | |
| Display Type | Digital | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum Resistance Measurement | 120MΩ | |
| Absolute Maximum DC Current Measurement | 12A dc | |
| Absolute Maximum AC Current Measurement | 12A ac | |
| Absolute Maximum AC Voltage Measurement | 750V ac | |
| True RMS | Yes | |
| Maximum Frequency | 1MHz | |
| AC Current Measurement Resolution | 0.1µA ac | |
| DC Current Measurement Resolution | 0.1µA dc | |
| AC Voltage Measurement Resolution | 1µV ac | |
| DC Voltage Measurement Resolution | 1µV dc | |
| Resistance Measurement Resolution | 1mΩ | |
| Safety Category Level | CAT I, CAT II | |
| Safety Category Voltage | 300 V, 1000V | |
| Height | 100mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Best DC Current Accuracy | ±0.25 + 0.004 % | |
| Best Resistance Measurement Accuracy | ±0.5 + 0.008 % | |
| Weight | 2.5kg | |
| Width | 355mm | |
| Best AC Current Accuracy | ±2 + 0.08 % | |
| Best AC Voltage Accuracy | ±1.5 + 0.1 % | |
| Length | 225mm | |
| Dimensions | 225 x 355 x 100mm | |
| Best DC Voltage Accuracy | ±0.02 + 0.008 % | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Multimeter Type Bench | ||
Model Number p 5492B | ||
Display Type Digital | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum Resistance Measurement 120MΩ | ||
Absolute Maximum DC Current Measurement 12A dc | ||
Absolute Maximum AC Current Measurement 12A ac | ||
Absolute Maximum AC Voltage Measurement 750V ac | ||
True RMS Yes | ||
Maximum Frequency 1MHz | ||
AC Current Measurement Resolution 0.1µA ac | ||
DC Current Measurement Resolution 0.1µA dc | ||
AC Voltage Measurement Resolution 1µV ac | ||
DC Voltage Measurement Resolution 1µV dc | ||
Resistance Measurement Resolution 1mΩ | ||
Safety Category Level CAT I, CAT II | ||
Safety Category Voltage 300 V, 1000V | ||
Height 100mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Best DC Current Accuracy ±0.25 + 0.004 % | ||
Best Resistance Measurement Accuracy ±0.5 + 0.008 % | ||
Weight 2.5kg | ||
Width 355mm | ||
Best AC Current Accuracy ±2 + 0.08 % | ||
Best AC Voltage Accuracy ±1.5 + 0.1 % | ||
Length 225mm | ||
Dimensions 225 x 355 x 100mm | ||
Best DC Voltage Accuracy ±0.02 + 0.008 % | ||
- COO (Country of Origin):
- CN
The 5492B measures volts and amps with great accuracy and stability, with basic VDC accuracy of 0.01%. The meter is also capable of measuring frequency, period, resistance, continuity, and performing diode tests. Readings can be taken at a maximum rate of 57 readings/sec and stored to an internal 512-byte buffer for post acquisition statistical analysis.
The 5492B was designed for cost-conscious users requiring an accurate meter with a broad range of features offered at a value price.
Features include:
0.01% basic VDC accuracy
Advanced triggering options such as external, bus and event trigger
Two and four-wire resistance measurement up to 120 MO
AC voltage and AC current measurement over wide frequency range (ACV 100 kHz/ACI 10 kHz)
AC (RMS) and DC current measurements up to 12 A
Limit mode for Pass/Fail testing
Save/recall up to 10 instrument settings
Built-in math functions: Rel, Max/Min, dBm, dB, %, Hold, Compare
CATI (1000 V)/CATII (300 V) protection
USB (Virtual Com) and RS232 interface
SCPI compatible
For GPIB interface order 5492BGPIB


