Fluke 175 DMM
- RS Stock No.:
- 121-7018
- Mfr. Part No.:
- FLUKE 175
- Brand:
- Fluke
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£350.00
(exc. VAT)
£420.00
(inc. VAT)
- RS Stock No.:
- 121-7018
- Mfr. Part No.:
- FLUKE 175
- Brand:
- Fluke
Legislation and Compliance
Product Details
- COO (Country of Origin):
- US
FLUKE Multimeter, 6,000 Digital Display Count, With Low Battery Indicator - FLUKE 175
Test AC current and voltage accurately in busy industrial environments using this digital multimeter from FLUKE. It stays on track by ignoring the noise generated by equipment like variable speed drives, making it a cinch to troubleshoot and repair electrical problems. True-RMS measurements give you spot-on readings, even when you're testing complex AC signals. An indicator lets you know if the battery is running out of steam, so you can stay ahead of the game. This sturdy piece of kit comes with a carry case and integrated holster for when you're on the move. You also get test leads, a battery and user manual, so you're good to go.
Features & Benefits
• Optional sleep mode to preserve battery life when not in use
• Light weight of 420g, so won't increase the load in your toolbox
• Quick and easy battery and fuse changes without opening the case
• Display hold and auto hold function, for quickly capturing significant data
Applications
• Electronic industries
• Automotive manufacturing
• Textile industry
• Workshops
Can I use this multimeter in HVAC applications?
For heating and ventilation testing, choose the FLUKE 179 hand-held multimeter (606-3041), which is equally accurate and includes a built-in thermometer.
Fluke 175 True-RMS Digital Multimeter
Fluke 175 Series digital multimeters, offers precision, reliability and ease of use. The ideal choice for troubleshooting and repairing all your electrical and electronic systems. True RMS digital multimeters ensures accurate results even when testing on irregular AC circuits.
Features and Benefits
• The Fluke 175 meters have the features needed to find most electrical, electro-mechanical and heating and ventilation problems.
• They are simple to use and have significant improvements over previous models, True-RMS, more measurement functions, conformance to the latest safety standards, and a much larger display thats easier to view.
Specification
• True-RMS measurements
• Digital display counts, updates 4 times per second
• Display backlight
• Analogue bargraph / segments, updates 40 times per second
• Auto and Manual ranging
• Display Hold and AutoHOLD®
• Min-Max-Average recording mode with Min/Max Alert
• Temperature readings (bead thermocouple probe included)
• Smoothing mode allows filtering of rapidly changing inputs
• Audible continuity and diode test
• Test lead alert
• Unsafe voltage alert warns for voltages above 30 V
• Low battery indication
• Ergonomic case with integrated holster
• Easy battery and fuse exchange without opening the complete case
• Selectable sleep mode preserves battery life
• CAT III 1000V and CAT IV 600V safety rated
FAQs
Q: Can I use the 175 to test if a fuse is good or bad?
A: Yes, you can check a fuse functionality via a continuity test.
Q: Is this Fluke 175 multi meter suitable for automotive use?
A: Yes, this multimeter is perfect for automotive applications and much more.
Q: Does this come with a calibration certificate?
A: All calibrated option multimeters are supplied with the appropriate certifications.
Application Information
Fluke Digital Multimeters are a standard diagnostic tool, ideal choice for technicians in the electrical/electronic industries. Technicians with specific task needs can view our wide range of multimeters.
Supplied with
Fluke 175 True-RMS Digital Multimeter
(1 pair) Test Leads
9V Battery (Installed)
Quick reference guide
(1 pair) Test Leads
9V Battery (Installed)
Quick reference guide