Keysight Technologies U1241A Handheld LCD Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
- RS Stock No.:
- 501-348
- Mfr. Part No.:
- U1241A
- Brand:
- Agilent Technologies
- RS Stock No.:
- 501-348
- Mfr. Part No.:
- U1241A
- Brand:
- Agilent Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Agilent Technologies | |
| Multimeter Type | Handheld | |
| Model Number p | U1241A | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum AC Voltage Measurement | 1000V ac | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Resistance Measurement | 100MΩ | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Absolute Maximum Temperature Measurement | +1000°C | |
| Absolute Maximum Capacitance Measurement | 10mF | |
| Maximum Frequency | 2kHz | |
| AC Current Measurement Resolution | 0.1µA ac | |
| DC Current Measurement Resolution | 0.1µA dc | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| Resistance Measurement Resolution | 100mΩ | |
| AC Voltage Measurement Resolution | 0.1mV ac | |
| Safety Category Level | CAT III, CAT IV | |
| Capacitance Measurement Resolution | 100pF | |
| Temperature Measurement Resolution | 0.1°C | |
| Maximum Operating Temperature | +55°C | |
| Best Resistance Measurement Accuracy | ±1.5% + 3 Digits | |
| Battery Type | AAA x 4 | |
| Length | 58mm | |
| Safety Category Voltage | 600 V, 1000 V | |
| Best DC Voltage Accuracy | ±0.15% + 5 Digits | |
| Best Capacitance Measurement Accuracy | ±2% + 4 Digits | |
| Minimum Operating Temperature | -10°C | |
| Best AC Current Accuracy | ±1.5% + 5 Digits | |
| Height | 193.8mm | |
| Width | 92.2mm | |
| Weight | 450g | |
| Dimensions | 58 x 92.2 x 193.8mm | |
| Best DC Current Accuracy | ±0.6% + 5 Digits | |
| Best Temperature Measurement Accuracy | ±1% + 1 °C | |
| Best AC Voltage Accuracy | ±1% + 5 Digits | |
| Select all | ||
|---|---|---|
Brand Agilent Technologies | ||
Multimeter Type Handheld | ||
Model Number p U1241A | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum AC Voltage Measurement 1000V ac | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Resistance Measurement 100MΩ | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Absolute Maximum Temperature Measurement +1000°C | ||
Absolute Maximum Capacitance Measurement 10mF | ||
Maximum Frequency 2kHz | ||
AC Current Measurement Resolution 0.1µA ac | ||
DC Current Measurement Resolution 0.1µA dc | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
Resistance Measurement Resolution 100mΩ | ||
AC Voltage Measurement Resolution 0.1mV ac | ||
Safety Category Level CAT III, CAT IV | ||
Capacitance Measurement Resolution 100pF | ||
Temperature Measurement Resolution 0.1°C | ||
Maximum Operating Temperature +55°C | ||
Best Resistance Measurement Accuracy ±1.5% + 3 Digits | ||
Battery Type AAA x 4 | ||
Length 58mm | ||
Safety Category Voltage 600 V, 1000 V | ||
Best DC Voltage Accuracy ±0.15% + 5 Digits | ||
Best Capacitance Measurement Accuracy ±2% + 4 Digits | ||
Minimum Operating Temperature -10°C | ||
Best AC Current Accuracy ±1.5% + 5 Digits | ||
Height 193.8mm | ||
Width 92.2mm | ||
Weight 450g | ||
Dimensions 58 x 92.2 x 193.8mm | ||
Best DC Current Accuracy ±0.6% + 5 Digits | ||
Best Temperature Measurement Accuracy ±1% + 1 °C | ||
Best AC Voltage Accuracy ±1% + 5 Digits | ||
RoHS Status: Not Applicable


