Agilent Technologies U1251A Handheld LCD Digital Multimeter, True RMS, 10A dc Max
- RS Stock No.:
- 501-297
- Mfr. Part No.:
- U1251A
- Brand:
- Agilent Technologies
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£680.00
(exc. VAT)
£816.00
(inc. VAT)
- RS Stock No.:
- 501-297
- Mfr. Part No.:
- U1251A
- Brand:
- Agilent Technologies
Select all | Attribute | Value |
|---|---|---|
| Brand | Agilent Technologies | |
| Multimeter Type | Handheld | |
| Display Type | LCD | |
| Model Number p | U1251A | |
| Functions Measured | Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | |
| Absolute Maximum DC Voltage Measurement | 1000V dc | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum Resistance Measurement | 500MΩ | |
| Absolute Maximum Capacitance Measurement | 100mF | |
| Absolute Maximum Temperature Measurement | +1300°C | |
| Maximum Frequency | 30kHz | |
| DC Current Measurement Resolution | 0.01µA dc | |
| AC Current Measurement Resolution | 0.01µA ac | |
| Resistance Measurement Resolution | 10mΩ | |
| AC Voltage Measurement Resolution | 0.001mV ac | |
| DC Voltage Measurement Resolution | 0.001mV dc | |
| Safety Category Level | CAT III, CAT IV | |
| Temperature Measurement Resolution | 0.1°C | |
| Capacitance Measurement Resolution | 1pF | |
| Best DC Current Accuracy | ±0.3% + 10 Digits | |
| Weight | 504g | |
| Battery Type | 9V, Rechargeable NiMH (7.2 V), Rechargeable NiMH (8.4 V) | |
| Safety Category Voltage | 600 V, 1000 V | |
| Height | 203.5mm | |
| Minimum Operating Temperature | -20°C | |
| Best Capacitance Measurement Accuracy | ±3% + 10 Digits | |
| Best AC Voltage Accuracy | ±1% + 40 Digits | |
| Best Temperature Measurement Accuracy | ±0.3% + 3 °C | |
| Length | 59mm | |
| Best Resistance Measurement Accuracy | ±3% + 10 Digits | |
| Maximum Operating Temperature | +55°C | |
| Dimensions | 59 x 94.4 x 203.5mm | |
| Width | 94.4mm | |
| Best AC Current Accuracy | ±3% + 60 Digits | |
| Best DC Voltage Accuracy | ±0.03% + 5 Digits | |
| Select all | ||
|---|---|---|
Brand Agilent Technologies | ||
Multimeter Type Handheld | ||
Display Type LCD | ||
Model Number p U1251A | ||
Functions Measured Capacitance, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature | ||
Absolute Maximum DC Voltage Measurement 1000V dc | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum Resistance Measurement 500MΩ | ||
Absolute Maximum Capacitance Measurement 100mF | ||
Absolute Maximum Temperature Measurement +1300°C | ||
Maximum Frequency 30kHz | ||
DC Current Measurement Resolution 0.01µA dc | ||
AC Current Measurement Resolution 0.01µA ac | ||
Resistance Measurement Resolution 10mΩ | ||
AC Voltage Measurement Resolution 0.001mV ac | ||
DC Voltage Measurement Resolution 0.001mV dc | ||
Safety Category Level CAT III, CAT IV | ||
Temperature Measurement Resolution 0.1°C | ||
Capacitance Measurement Resolution 1pF | ||
Best DC Current Accuracy ±0.3% + 10 Digits | ||
Weight 504g | ||
Battery Type 9V, Rechargeable NiMH (7.2 V), Rechargeable NiMH (8.4 V) | ||
Safety Category Voltage 600 V, 1000 V | ||
Height 203.5mm | ||
Minimum Operating Temperature -20°C | ||
Best Capacitance Measurement Accuracy ±3% + 10 Digits | ||
Best AC Voltage Accuracy ±1% + 40 Digits | ||
Best Temperature Measurement Accuracy ±0.3% + 3 °C | ||
Length 59mm | ||
Best Resistance Measurement Accuracy ±3% + 10 Digits | ||
Maximum Operating Temperature +55°C | ||
Dimensions 59 x 94.4 x 203.5mm | ||
Width 94.4mm | ||
Best AC Current Accuracy ±3% + 60 Digits | ||
Best DC Voltage Accuracy ±0.03% + 5 Digits | ||
RoHS Status: Not Applicable



