Amprobe DM9C Handheld LCD Digital Multimeter, 10A ac Max, 10A dc Max, 4V ac Max
- RS Stock No.:
- 412-052
- Mfr. Part No.:
- DM9C
- Brand:
- Amprobe
- RS Stock No.:
- 412-052
- Mfr. Part No.:
- DM9C
- Brand:
- Amprobe
Select all | Attribute | Value |
|---|---|---|
| Brand | Amprobe | |
| Multimeter Type | Handheld | |
| Model Number p | DM9C | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | |
| Absolute Maximum DC Current Measurement | 10A dc | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Absolute Maximum Resistance Measurement | 40MΩ | |
| Absolute Maximum AC Voltage Measurement | 4V ac | |
| Absolute Maximum AC Current Measurement | 10A ac | |
| Maximum Frequency | 1kHz | |
| AC Current Measurement Resolution | 100µA ac | |
| DC Current Measurement Resolution | 100µA dc | |
| DC Voltage Measurement Resolution | 0.1mV dc | |
| AC Voltage Measurement Resolution | 1mV ac | |
| Safety Category Level | CAT II | |
| Best DC Current Accuracy | ±2% + 3 Digits | |
| Best Resistance Measurement Accuracy | ±1.5% + 3 Digits | |
| Weight | 215g | |
| Height | 140mm | |
| Minimum Operating Temperature | 0°C | |
| Best AC Voltage Accuracy | ±1.3% + 3 Digits | |
| Dimensions | 50 x 78 x 140mm | |
| Width | 78mm | |
| Best AC Current Accuracy | ±2% + 3 Digits | |
| Battery Type | AA x 2 | |
| Safety Category Voltage | 600V | |
| Best DC Voltage Accuracy | ±0.8% + 3 Digits | |
| Maximum Operating Temperature | +50°C | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Amprobe | ||
Multimeter Type Handheld | ||
Model Number p DM9C | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance | ||
Absolute Maximum DC Current Measurement 10A dc | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Absolute Maximum Resistance Measurement 40MΩ | ||
Absolute Maximum AC Voltage Measurement 4V ac | ||
Absolute Maximum AC Current Measurement 10A ac | ||
Maximum Frequency 1kHz | ||
AC Current Measurement Resolution 100µA ac | ||
DC Current Measurement Resolution 100µA dc | ||
DC Voltage Measurement Resolution 0.1mV dc | ||
AC Voltage Measurement Resolution 1mV ac | ||
Safety Category Level CAT II | ||
Best DC Current Accuracy ±2% + 3 Digits | ||
Best Resistance Measurement Accuracy ±1.5% + 3 Digits | ||
Weight 215g | ||
Height 140mm | ||
Minimum Operating Temperature 0°C | ||
Best AC Voltage Accuracy ±1.3% + 3 Digits | ||
Dimensions 50 x 78 x 140mm | ||
Width 78mm | ||
Best AC Current Accuracy ±2% + 3 Digits | ||
Battery Type AA x 2 | ||
Safety Category Voltage 600V | ||
Best DC Voltage Accuracy ±0.8% + 3 Digits | ||
Maximum Operating Temperature +50°C | ||
Length 50mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


