Van Draper Electronics DM100 Bench LCD Digital Multimeter, True RMS, 20A ac Max, 20A dc Max, 2000V ac Max
- RS Stock No.:
- 228-150
- Mfr. Part No.:
- DM100
- Brand:
- Van Draper Electronics
Image representative of range
- RS Stock No.:
- 228-150
- Mfr. Part No.:
- DM100
- Brand:
- Van Draper Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Draper Electronics | |
| Multimeter Type | Bench | |
| Model Number p | DM100 | |
| Display Type | LCD | |
| Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance | |
| Absolute Maximum DC Voltage Measurement | 2000V dc | |
| Absolute Maximum Resistance Measurement | 20MΩ | |
| Absolute Maximum AC Voltage Measurement | 2000V ac | |
| Absolute Maximum AC Current Measurement | 20A ac | |
| Absolute Maximum DC Current Measurement | 20A dc | |
| Maximum Frequency | 20Hz | |
| DC Current Measurement Resolution | 10nA dc | |
| AC Current Measurement Resolution | 10nA ac | |
| AC Voltage Measurement Resolution | 10µV ac | |
| Resistance Measurement Resolution | 10mΩ | |
| DC Voltage Measurement Resolution | 10µV dc | |
| Best Resistance Measurement Accuracy | ±0.15 % | |
| Best AC Voltage Accuracy | ±0.3 % | |
| Best AC Current Accuracy | ±0.5 % | |
| Best DC Voltage Accuracy | ±0.1 % | |
| Best DC Current Accuracy | ±0.1% + 0.05% | |
| Select all | ||
|---|---|---|
Brand Van Draper Electronics | ||
Multimeter Type Bench | ||
Model Number p DM100 | ||
Display Type LCD | ||
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Resistance | ||
Absolute Maximum DC Voltage Measurement 2000V dc | ||
Absolute Maximum Resistance Measurement 20MΩ | ||
Absolute Maximum AC Voltage Measurement 2000V ac | ||
Absolute Maximum AC Current Measurement 20A ac | ||
Absolute Maximum DC Current Measurement 20A dc | ||
Maximum Frequency 20Hz | ||
DC Current Measurement Resolution 10nA dc | ||
AC Current Measurement Resolution 10nA ac | ||
AC Voltage Measurement Resolution 10µV ac | ||
Resistance Measurement Resolution 10mΩ | ||
DC Voltage Measurement Resolution 10µV dc | ||
Best Resistance Measurement Accuracy ±0.15 % | ||
Best AC Voltage Accuracy ±0.3 % | ||
Best AC Current Accuracy ±0.5 % | ||
Best DC Voltage Accuracy ±0.1 % | ||
Best DC Current Accuracy ±0.1% + 0.05% | ||
RoHS Status: Not Applicable
Table-top multimeter DM100
True RMS measurement
Offset correction with ZERO function
HOLD function
RS232 interface
