Metrix ITT MX230 analogue multimeter
- RS Stock No.:
- 213-048
- Mfr. Part No.:
- MX230
- Brand:
- Metrix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-048
- Mfr. Part No.:
- MX230
- Brand:
- Metrix
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Model Number p | MX 230 | |
| Best AC Current Accuracy | ±2.5 % | |
| Width | 110mm | |
| Length | 185mm | |
| Dimensions | 185 x 110 x 45mm | |
| Best DC Voltage Accuracy | ±1.5 % | |
| Best AC Voltage Accuracy | ±2.5 % | |
| Minimum Operating Temperature | -50°C | |
| Height | 45mm | |
| Weight | 500g | |
| Best DC Current Accuracy | ±1.5 % | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Model Number p MX 230 | ||
Best AC Current Accuracy ±2.5 % | ||
Width 110mm | ||
Length 185mm | ||
Dimensions 185 x 110 x 45mm | ||
Best DC Voltage Accuracy ±1.5 % | ||
Best AC Voltage Accuracy ±2.5 % | ||
Minimum Operating Temperature -50°C | ||
Height 45mm | ||
Weight 500g | ||
Best DC Current Accuracy ±1.5 % | ||
Maximum Operating Temperature +150°C | ||
RoHS Status: Not Applicable

