SupportServicesIndustry SectorsFind your local Branch
  • Parcel Tracking
  • Login / Sign up
  • View Basket0
  • Automation & Control Gear
  • Cables & Wires
  • Enclosures & Server Racks
  • Fuses & Circuit Breakers
  • HVAC, Fans & Thermal Management
  • Lighting
  • Relays & Signal Conditioning
  • Switches
  • Batteries & Chargers
  • Connectors
  • Displays & Optoelectronics
  • ESD Control, Cleanroom & PCB Prototyping
  • Passive Components
  • Power Supplies & Transformers
  • Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
  • Semiconductors
  • Access, Storage & Material Handling
  • Adhesives, Sealants & Tapes
  • Bearings & Seals
  • Engineering Materials & Industrial Hardware
  • Fasteners & Fixings
  • Hand Tools
  • Mechanical Power Transmission
  • Plumbing & Pipeline
  • Pneumatics & Hydraulics
  • Power Tools, Soldering & Welding
  • Computing & Peripherals
  • Facilities Cleaning & Maintenance
  • Office Supplies
  • Personal Protective Equipment & Workwear
  • Security & Ironmongery
  • Site Safety
  • Test & Measurement
Over 800,000 products available
Delivery options to suit every need
Technical support from our experts
/
Test & Measurement
/
Multimeters & Accessories
/
Multimeter Leads
 

Fluke TP40

RS Stock No.:
493-3291
Mfr. Part No.:
TP40
Brand:
Fluke
Fluke
Fluke TP40

Image representative of range

View all Multimeter Leads
Stock information currently inaccessible
RS Stock No.:
493-3291
Mfr. Part No.:
TP40
Brand:
Fluke
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all
AttributeValue
BrandFluke
Safety Category Voltage60V dc
Select all

Brand

Fluke

Safety Category Voltage

60V dc

RoHS Status: Exempt

COO (Country of Origin):
US
RS PRO Red Multimeter
Shopping for a new or replacement Multimeter?
Shop our extensive range of Multimeters, choose from leading brands such as Fluke, Keysight Technologies and our trusted own brand RS PRO.
Shop Now
Multimeter & Batteries
Don’t forget the Batteries: Be ready to measure instantly
Your new multimeter is only as reliable as the batteries inside it. Add a fresh pack now so you’re fully powered for every test, every time.
Shop Now

Related links

  • Fluke TP81 Clip
  • Fluke TLK289 Industrial Test Lead Kit
  • Fluke 2128533 Probe Light Kit
  • Fluke TLK-220 Test Lead Kit CAT IV
  • Fluke TLK282-1 Automotive Test Lead Kit
  • Fluke TL224 Silicone Test Lead Set CAT III, 10A
  • Fluke TL175E Test Lead CAT II, 10A
  • Fluke TL222 Silicone Test Lead Set CAT III, 10A

Be the first to know about our latest products and services

Join our mailing list today:

The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.

Contact us

03457 201201

Follow us on

We accept

amexvisamastercard

Our Services

  • Service Solutions
  • Calibration
  • Delivery Options
  • Order History
  • Open an RS Credit Account
  • Returns
  • Scheduled Orders
  • DesignSpark

Legal

  • Cookie Policy
  • Email Security
  • Privacy Policy - Updated
  • Website Terms
  • Terms and Conditions of Sale

About RS

  • About Us
  • Careers
  • Corporate Group
  • Events
  • ESG
  • Our Certifications
  • Worldwide
  • New Products
© RS Components Ltd. Birchington Road, Corby, Northants, NN17 9RS, UK