Hirschmann Test & Measurement 934156100 Test Probe Lead, CAT II, 16A
- RS Stock No.:
- 189-1836
- Mfr. Part No.:
- 934156100
- Brand:
- Hirschmann Test & Measurement
Stock information currently inaccessible
- RS Stock No.:
- 189-1836
- Mfr. Part No.:
- 934156100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Type | Test Probe Lead | |
| Lead Length | 1m | |
| Current Rating | 16A | |
| Safety Category Voltage | 1000V | |
| Safety Category | CAT II 1000V | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +70°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Type Test Probe Lead | ||
Lead Length 1m | ||
Current Rating 16A | ||
Safety Category Voltage 1000V | ||
Safety Category CAT II 1000V | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +70°C | ||
Safety Category Level CAT II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Safety test lead with test probe. Tip for penetration of oxide layers and 4 mm diameter safety connector with straight outlet. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. Built in Colour indicator for easy identification of insulation damages.


