Hirschmann Test & Measurement 934157100, 16A
- RS Stock No.:
- 189-1826
- Mfr. Part No.:
- 934157100
- Brand:
- Hirschmann Test & Measurement
Stock information currently inaccessible
- RS Stock No.:
- 189-1826
- Mfr. Part No.:
- 934157100
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Lead Length | 1m | |
| Current Rating | 16A | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Lead Length 1m | ||
Current Rating 16A | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Test lead with dual function test probe. Tip for penetration of insulation and oxide layers and 4 mm diameter pin for insertion into sockets. 4 mm diameter connector with caged spring, straight outlet. Highly flexible, double insulated stranded lead with built in Colour indicator for easy identification of insulation damages. Incl. tip protection


