Fluke 179 Digital Multimeter With RS Calibration
- RS Stock No.:
- 910-4707
- Mfr. Part No.:
- Fluke 179 TP C35 EG
- Brand:
- Fluke
Subtotal (1 unit)*
£297.40
(exc. VAT)
£356.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £297.40 |
*price indicative
- RS Stock No.:
- 910-4707
- Mfr. Part No.:
- Fluke 179 TP C35 EG
- Brand:
- Fluke
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Model Number | 179 | |
| Application | Electrical, Electronic | |
| Kit Contents | Case - C35, Multimeter, TPAK | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Model Number 179 | ||
Application Electrical, Electronic | ||
Kit Contents Case - C35, Multimeter, TPAK | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Works When You Need It, Where You Need It: You can trust the Fluke 179 to get the job done in all of the messy, loud, high energy and high places you work. Backed by a lifetime warranty, the Fluke 179 is independently tested for safe use in CAT IV 600 V/CAT III 1000 V environments.
Manual and automatic ranging
Display Hold and Auto Hold
Frequency and capacitance measurements
Resistance, continuity and diode measurements
Temperature measurements (179)
Min-max-average recording
Closed case calibration through front panel
Ergonomic case with integrated protective holster
Display Hold and Auto Hold
Frequency and capacitance measurements
Resistance, continuity and diode measurements
Temperature measurements (179)
Min-max-average recording
Closed case calibration through front panel
Ergonomic case with integrated protective holster

