FLIR DM284 Multimeter Kit With UKAS Calibration

RS Stock No.:
179-4793
Mfr. Part No.:
DM284-FLEX-KIT
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Model Number

DM284

Application

Electrical, Industrial

Kit Contents

Multimeter, Rechargeable Battery, Probes, Test Lead Kit, Accessories, Case

Calibrated

UKAS

COO (Country of Origin):
TW

FLIR Multimeter Kit


The FLIR DM284 multimeter kit is an industrial, all-in-one True RMS digital multimeter and thermal imagers that can show exactly where a hotspot is for faster troubleshooting. It has 160x120 IR resolution with FLIR Lepton microbolometer detector. This kit contains multimeter, TA75 flex current probe, L91 lithium batteries, silicone test leads, test lead storage/tripod accessory, type-K thermocouple and soft carrying case.

Features and Benefits


• Identify energized and faulty equipment from a safe distance with non-contact temperature measurement
• Streamline inspections and simplify data collection, sharing and reporting by wirelessly connecting to the FLIR Insite professional workflow management tool
• Save electrical parameter data and thermal images with On-board data storage
• Current range upto 3000A
• Operating temperature ranges from -10°C an 150°C

Certifications


• REACH Certificate of Compliance
• IP54 rated
• CE Approved
• UL listed
• EN61010‐1
• EN61010‐2‐032
• EN61326‐1