FLIR DM284 Multimeter Kit With UKAS Calibration
- RS Stock No.:
- 179-4791
- Mfr. Part No.:
- DM284-KIT
- Brand:
- FLIR
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-4791
- Mfr. Part No.:
- DM284-KIT
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Model Number | DM284 | |
| Application | Electrical, Industrial | |
| Kit Contents | Multimeter, Rechargeable Battery, Probes, Test Lead Kit, Accessories, Case | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Model Number DM284 | ||
Application Electrical, Industrial | ||
Kit Contents Multimeter, Rechargeable Battery, Probes, Test Lead Kit, Accessories, Case | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- TW
FLIR Multimeter Kit
The FLIR DM284 multimeter kit is an industrial, all-in-one True RMS digital multimeter and thermal imagers that can show exactly where a hotspot is for faster troubleshooting. It has 160x120 IR resolution with FLIR Lepton microbolometer detector. This kit contains multimeter, L91 lithium batteries, silicone test leads, test lead storage/tripod accessory, type-K thermocouple, alligator probes and soft carrying case.
Features and Benefits
• Identify energized and faulty equipment from a safe distance with non-contact temperature measurement
• Streamline inspections and simplify data collection, sharing and reporting by wirelessly connecting to the FLIR Insite professional workflow management tool
• Save electrical parameter data and thermal images with On-board data storage
• Voltage range upto 1000VAC/DC
• Current range upto 10A
• Operating temperature ranges from -10°C an 150°C
• Streamline inspections and simplify data collection, sharing and reporting by wirelessly connecting to the FLIR Insite professional workflow management tool
• Save electrical parameter data and thermal images with On-board data storage
• Voltage range upto 1000VAC/DC
• Current range upto 10A
• Operating temperature ranges from -10°C an 150°C
Applications
• Industrial
• HVAC
• Electronic system
• HVAC
• Electronic system
Certifications
• REACH Certificate of Compliance
• IP54 rated
• IP54 rated

