FLIR DM284 Multimeter Kit
- RS Stock No.:
- 179-4693
- Mfr. Part No.:
- DM284-FLEX-KIT
- Brand:
- FLIR
Unavailable
RS will no longer stock this product.
Calibration Options:
Each
£874.00
(exc. VAT)
£1,048.80
(inc. VAT)
Each
£911.00
(exc. VAT)
£1,093.20
(inc. VAT)
- RS Stock No.:
- 179-4693
- Mfr. Part No.:
- DM284-FLEX-KIT
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Model Number | DM284 | |
| Application | Electrical, Industrial | |
| Kit Contents | Multimeter, Rechargeable Battery, Probes, Test Lead Kit, Accessories, Case | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Model Number DM284 | ||
Application Electrical, Industrial | ||
Kit Contents Multimeter, Rechargeable Battery, Probes, Test Lead Kit, Accessories, Case | ||
- COO (Country of Origin):
- TW
FLIR Multimeter Kit
The FLIR DM284 multimeter kit is an industrial, all-in-one True RMS digital multimeter and thermal imagers that can show exactly where a hotspot is for faster troubleshooting. It has 160x120 IR resolution with FLIR Lepton microbolometer detector. This kit contains multimeter, TA75 flex current probe, L91 lithium batteries, silicone test leads, test lead storage/tripod accessory, type-K thermocouple and soft carrying case.
Features and Benefits
• Identify energized and faulty equipment from a safe distance with non-contact temperature measurement
• Streamline inspections and simplify data collection, sharing and reporting by wirelessly connecting to the FLIR Insite professional workflow management tool
• Save electrical parameter data and thermal images with On-board data storage
• Current range upto 3000A
• Operating temperature ranges from -10°C an 150°C
• Streamline inspections and simplify data collection, sharing and reporting by wirelessly connecting to the FLIR Insite professional workflow management tool
• Save electrical parameter data and thermal images with On-board data storage
• Current range upto 3000A
• Operating temperature ranges from -10°C an 150°C
Certifications
• REACH Certificate of Compliance
• IP54 rated
• CE Approved
• UL listed
• EN61010‐1
• EN61010‐2‐032
• EN61326‐1
• IP54 rated
• CE Approved
• UL listed
• EN61010‐1
• EN61010‐2‐032
• EN61326‐1


