FLIR DM284 Multimeter Kit

Unavailable
RS will no longer stock this product.

Calibration Options:

Each

£631.00

(exc. VAT)

£757.20

(inc. VAT)

Each

£653.00

(exc. VAT)

£783.60

(inc. VAT)

RS Stock No.:
179-4692
Mfr. Part No.:
DM284-KIT
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Model Number

DM284

Application

Electrical, Industrial

Kit Contents

Multimeter, Rechargeable Battery, Probes, Test Lead Kit, Accessories, Case

COO (Country of Origin):
TW

FLIR Multimeter Kit


The FLIR DM284 multimeter kit is an industrial, all-in-one True RMS digital multimeter and thermal imagers that can show exactly where a hotspot is for faster troubleshooting. It has 160x120 IR resolution with FLIR Lepton microbolometer detector. This kit contains multimeter, L91 lithium batteries, silicone test leads, test lead storage/tripod accessory, type-K thermocouple, alligator probes and soft carrying case.

Features and Benefits


• Identify energized and faulty equipment from a safe distance with non-contact temperature measurement
• Streamline inspections and simplify data collection, sharing and reporting by wirelessly connecting to the FLIR Insite professional workflow management tool
• Save electrical parameter data and thermal images with On-board data storage
• Voltage range upto 1000VAC/DC
• Current range upto 10A
• Operating temperature ranges from -10°C an 150°C

Applications


• Industrial
• HVAC
• Electronic system

Certifications


• REACH Certificate of Compliance
• IP54 rated