- RS Stock No.:
- 756-6917
- Mfr. Part No.:
- KB-USB773
- Brand:
- Sanwa Electric Instruments
Discontinued product
- RS Stock No.:
- 756-6917
- Mfr. Part No.:
- KB-USB773
- Brand:
- Sanwa Electric Instruments
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
PC773 Digital Handheld Multimeter
11000 Count
Minimum resolution 0.01mV, 0.01Ω
4-1/2 digits 11000 count
0.28% best accuracy
AC True RMS
Thermo plastic elastomer, high resistance against drop shock
Maximum DC/AC 11A can be measured
Continuity buzzer and LED
Data hold, Range hold, Relative function
Auto power off function (30 min.)
Optical link USB interface (optional)
Optional PCLink7 software available, see RS 756-6910
Optical Link USB interface (optional, see RS 756-6917)
Optional leakage current probes: CL124 and 140, RS 756-6914 and 756-6923 respectively
Minimum resolution 0.01mV, 0.01Ω
4-1/2 digits 11000 count
0.28% best accuracy
AC True RMS
Thermo plastic elastomer, high resistance against drop shock
Maximum DC/AC 11A can be measured
Continuity buzzer and LED
Data hold, Range hold, Relative function
Auto power off function (30 min.)
Optical link USB interface (optional)
Optional PCLink7 software available, see RS 756-6910
Optical Link USB interface (optional, see RS 756-6917)
Optional leakage current probes: CL124 and 140, RS 756-6914 and 756-6923 respectively
Specifications
Attribute | Value |
---|---|
Accessory Type | USB Cable |
For Use With | PC773 |