TDK, MHQ1005P, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 3.3 nH ±0.2nH Multilayer 900mA Idc
- RS Stock No.:
- 795-8284
- Mfr. Part No.:
- MHQ1005P3N3CT000
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 5)
£0.178
(exc. VAT)
£0.214
(inc. VAT)
- RS Stock No.:
- 795-8284
- Mfr. Part No.:
- MHQ1005P3N3CT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.3 nH | |
| Maximum DC Current | 900mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 80mΩ | |
| Series | MHQ1005P | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 9GHz | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 23 | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.3 nH | ||
Maximum DC Current 900mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 80mΩ | ||
Series MHQ1005P | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 9GHz | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 23 | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||

