Samsung Electro-Mechanics, CIHO5T, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 1.8 nH ±0.3nH

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
795-7710
Mfr. Part No.:
CIH05T1N8SNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Inductance

1.8 nH

Maximum DC Current

300mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±0.3nH

Maximum DC Resistance

140mΩ

Series

CIHO5T

Core Material

Ceramic

Maximum Self Resonant Frequency

6GHz

Minimum Quality Factor

8

Inductor Construction

Multilayer

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C