Murata, LQW18F, 0603 (1608M) Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 nH ±0.2nH Multilayer 300mA Idc
- RS Stock No.:
- 785-9193
- Mfr. Part No.:
- LQP18MN1N5C02D
- Brand:
- Murata
Subtotal (1 bag of 10 units)*
£0.44
(exc. VAT)
£0.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.044 | £0.44 |
*price indicative
- RS Stock No.:
- 785-9193
- Mfr. Part No.:
- LQP18MN1N5C02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1.5 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 (1608M) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.5mm | |
| Dimensions | 1.6 x 0.8 x 0.5mm | |
| Tolerance | ±0.2nH | |
| Maximum DC Resistance | 300mΩ | |
| Series | LQW18F | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6GHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 17 | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1.5 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.5mm | ||
Dimensions 1.6 x 0.8 x 0.5mm | ||
Tolerance ±0.2nH | ||
Maximum DC Resistance 300mΩ | ||
Series LQW18F | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6GHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 17 | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
