Murata, LQM31P_00, 1206 (3216M) Multilayer Surface Mount Inductor with a Ferrite Core, 470 nH ±20% Multilayer 1.4A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-8998
Mfr. Part No.:
LQM31PNR47M00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

470 nH

Maximum DC Current

1.4A

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Dimensions

3.2 x 1.6 x 0.85mm

Tolerance

±20%

Maximum DC Resistance

87.5mΩ

Series

LQM31P_00

Core Material

Ferrite

Maximum Self Resonant Frequency

80MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Inductor Construction

Multilayer