Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 1 nH ±0.1nH 800mA Idc Q:17
- RS Stock No.:
- 179-3319
- Mfr. Part No.:
- LQP03TQ1N0B02D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3319
- Mfr. Part No.:
- LQP03TQ1N0B02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1 nH | |
| Maximum DC Current | 800mA | |
| Package/Case | 0201 (0603M) | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Tolerance | ±0.1nH | |
| Maximum DC Resistance | 80mΩ | |
| Series | LQP03TQ | |
| Maximum Self Resonant Frequency | >20000MHz | |
| Minimum Quality Factor | 17 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1 nH | ||
Maximum DC Current 800mA | ||
Package/Case 0201 (0603M) | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Tolerance ±0.1nH | ||
Maximum DC Resistance 80mΩ | ||
Series LQP03TQ | ||
Maximum Self Resonant Frequency >20000MHz | ||
Minimum Quality Factor 17 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
The film inductors in the LQP series have a different set of features, since micromachining of the coil patterns is enabled by forming the electrodes using a photolithography technique. The inductors can have smaller sizes and high Q characteristics, while at the same time the series offers a lineup of inductors with inductance values that both deviate minimally and are finely graded. The lineup consists of a wide range of the inductors in the 0201/0603 size, which is becoming the mainstream, and in the 01005/0402 size, which is the smallest in the industry, and both sizes support the trend toward miniaturized sizes. These inductors are used in the matching and resonance circuits of RF units that require miniaturized sizes, minimal tolerance in inductance and finely graded inductance levels. They are also used in choke circuits that demand miniaturized sizes and low Rdc.
