Murata, LQP03TQ, 0201 (0603M) Multilayer Surface Mount Inductor 5.1 nH ±3% 350mA Idc Q:17

Unavailable
RS will no longer stock this product.
RS Stock No.:
179-3310
Mfr. Part No.:
LQP03TQ5N1H02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

5.1 nH

Maximum DC Current

350mA

Package/Case

0201 (0603M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±3%

Maximum DC Resistance

390mΩ

Series

LQP03TQ

Maximum Self Resonant Frequency

8400MHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

17

Maximum Operating Temperature

+125°C

The film inductors in the LQP series have a different set of features, since micromachining of the coil patterns is enabled by forming the electrodes using a photolithography technique. The inductors can have smaller sizes and high Q characteristics, while at the same time the series offers a lineup of inductors with inductance values that both deviate minimally and are finely graded. The lineup consists of a wide range of the inductors in the 0201/0603 size, which is becoming the mainstream, and in the 01005/0402 size, which is the smallest in the industry, and both sizes support the trend toward miniaturized sizes. These inductors are used in the matching and resonance circuits of RF units that require miniaturized sizes, minimal tolerance in inductance and finely graded inductance levels. They are also used in choke circuits that demand miniaturized sizes and low Rdc.