ISO-TECH IEK3100 Electrical Tester, RS Calibration

Stock information currently inaccessible
RS Stock No.:
821-6708
Mfr. Part No.:
IEK3100
Brand:
ISO-TECH
Find similar products by selecting one or more attributes.
Select all

Brand

ISO-TECH

Calibrated

RSCAL

Model Number p

IEK3100

Test Type

Continuity, Insulation

Safety Category

CAT III 300 V

Battery Type

AA

Safety Category Voltage

300V

Safety Category Level

CAT III

Display Type

LCD

Power Source

Battery

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy