Amprobe PROINSTALL-200-EUR Electrical Tester, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With Infrared
- RS Stock No.:
- 794-4774
- Mfr. Part No.:
- PROINSTALL-200-EUR
- Brand:
- Amprobe
100 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,094.00
(exc. VAT)
£1,312.80
(inc. VAT)
Units | Per unit |
1 + | £1,094.00 |
- RS Stock No.:
- 794-4774
- Mfr. Part No.:
- PROINSTALL-200-EUR
- Brand:
- Amprobe
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
ProInstall-200-EUR Multifunction Tester
The Telaris ProInstall-200-EUR (Europe version) Multifunction Tester is designed to verify the safety of electrical installations in residential, commercial and industrial applications.
The Telaris ProInstal-200 Multifunction Electrical Installation Tester is designed to carry out the following safety measurements of electrical installations in accordance with EN 61557:
Insulation resistance
Low Ohm resistance
Loop impedance
RCD tests
Earth ground resistance
Phase sequence
Tests electrical installations for safety in accordance with: EN 61557, BS7671, IEC 60364
Lightweight and compact for portability
Easy to use, intuitive interface allowing you to work immediately and efficiently
Insulation resistance measurements up to 1000V DC
Fast loop measurements with high test current
No trip loop test, does not trip RCDs
Easy to read, large back lit LCD display with wide viewing angle
Data logging capabilities downloadable to a PC
Insulation resistance
Low Ohm resistance
Loop impedance
RCD tests
Earth ground resistance
Phase sequence
Tests electrical installations for safety in accordance with: EN 61557, BS7671, IEC 60364
Lightweight and compact for portability
Easy to use, intuitive interface allowing you to work immediately and efficiently
Insulation resistance measurements up to 1000V DC
Fast loop measurements with high test current
No trip loop test, does not trip RCDs
Easy to read, large back lit LCD display with wide viewing angle
Data logging capabilities downloadable to a PC
Supplied with
Batteries 1.5V AA, test leads, mains test lead, alligator clips, test probe, remote probe, CD-ROM with user manua,l carrying case, padded strap.
Amprobe Installation Testers
Specifications
Attribute | Value |
---|---|
Loop Impedance Test Type | 3 Wire |
Calibrated | RSCAL |
Automatic RCD Test | Yes |
RCD Ramp Test | Yes |
Model Number p | PROINSTALL-200-EUR |
Non-Tripping | Yes |
Insulation Test Voltage | 100 V, 250 V, 500 V, 1000 V |
Maximum Voltage Measurement | 500V ac |
Earth Resistance Measurement | Yes |
Downloadable Data | Yes |
Interface Type | Infrared |
Continuity Test Current | 200mA |
RCD Test Type | AC Selective, DC Selective |
Test Standards | BS7671, EN 61557, IEC 60364 |
IP Rating | IP40 |
Minimum Continuity Resistance | 0.3Ω |
Dimensions | 115 x 255 x 130mm |
Power Source | Battery |
Length | 115mm |
Width | 255mm |
Height | 130mm |
Safety Category Level | CAT III, CAT IV |
Display Type | LCD |
Safety Category | CAT III 500 V, CAT IV 300 V |
Battery Type | AA |
Safety Category Voltage | 300 V, 500 V |
Maximum Continuity Resistance | 2000Ω |
- RS Stock No.:
- 794-4774
- Mfr. Part No.:
- PROINSTALL-200-EUR
- Brand:
- Amprobe
Related links
- Megger MFT1721 Multifunction Tester Earth Resistance Measurement...
- Megger MFT1731 Multifunction Tester Earth Resistance Measurement...
- Megger MFT1731 Multifunction Tester Earth Resistance Measurement...
- Megger MFT1721 Multifunction Tester Earth Resistance Measurement...
- Megger MFT1721 Multifunction Tester Earth Resistance Measurement...
- Megger MFT1731 Multifunction Tester Earth Resistance Measurement...
- Beha-Amprobe PROINSTALL-100-EUR Electrical Tester Earth Resistance...
- Fluke 1653B Electrical Tester 100 V 500 V Earth Resistance Measurement