Kewtech Corporation KT63 Electrical Tester, 1000V dc UKAS Calibration

Stock information currently inaccessible
RS Stock No.:
785-2965
Mfr. Part No.:
KT63
Brand:
Kewtech Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Kewtech Corporation

Loop Impedance Test Type

3 Wire

Calibrated

UKAS

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

KT63

Non-Tripping

Yes

Insulation Test Voltage

1000V dc

Maximum Voltage Measurement

250V

Test Type

Continuity

Continuity Test Current

200mA

RCD Test Type

AC Type

Test Standards

BS 7671

IP Rating

IP54

Power Source

Battery

Minimum Continuity Resistance

9.99Ω

Maximum Continuity Resistance

1999Ω

COO (Country of Origin):
CN

Kewtech Corporation Electrical Tester


The Kewtech Corporation electrical installation tester is multifunction 5 in 1, 17th edition RS calibrated tester. It is for electricians wanting to test and certify electrical installations. The KT63 multifunction tester offers a variety of tests including continuity, insulation, auto RCD and non-trip loop testing all in compliance with Part P and BS7671 regulations. The KT63 tester provides simple test selection and operation functions with a large screen for clear displaying test results. Additional features including a hands-free testing mode make this a fast and accurate multifunction tester is an affordable option for installers and commissioning engineers.

Features and Benefits


Easy to use
New anti-trip technology loop test for full no trip loop testing on RCDs of all types
Low susceptibility of RCD uplift and noise interference
Displays PFC/PSCat the same time as loop reading
250 / 500 / 1000V insulation test with auto discharge
Test leads auto-null for continuity mode
RCD auto test mode for 30mA RCDs
RCD ramp test function
End of line calibration certificate included
Hand-free mode controlled by separate button
Single rotary dial for function selection
Mains polarity test

Applications


Commercial
Domestic

Certifications


IP54 rated