Kewtech Corporation KT63 Electrical Tester, 1000V dc RS Calibration
- RS Stock No.:
- 785-2956
- Mfr. Part No.:
- KT63
- Brand:
- Kewtech Corporation
Stock information currently inaccessible
- RS Stock No.:
- 785-2956
- Mfr. Part No.:
- KT63
- Brand:
- Kewtech Corporation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Calibrated | RSCAL | |
| Loop Impedance Test Type | 3 Wire | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number p | KT63 | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1000V dc | |
| Maximum Voltage Measurement | 250V | |
| Test Type | Continuity | |
| Continuity Test Current | 200mA | |
| RCD Test Type | AC Type | |
| IP Rating | IP54 | |
| Test Standards | BS 7671 | |
| Maximum Continuity Resistance | 1999Ω | |
| Minimum Continuity Resistance | 9.99Ω | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Calibrated RSCAL | ||
Loop Impedance Test Type 3 Wire | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number p KT63 | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1000V dc | ||
Maximum Voltage Measurement 250V | ||
Test Type Continuity | ||
Continuity Test Current 200mA | ||
RCD Test Type AC Type | ||
IP Rating IP54 | ||
Test Standards BS 7671 | ||
Maximum Continuity Resistance 1999Ω | ||
Minimum Continuity Resistance 9.99Ω | ||
Power Source Battery | ||
- COO (Country of Origin):
- CN
Kewtech Corporation Electrical Tester
The Kewtech Corporation electrical installation tester is multifunction 5 in 1, 17th edition RS calibrated tester. It is for electricians wanting to test and certify electrical installations. The KT63 multifunction tester offers a variety of tests including continuity, insulation, auto RCD and non-trip loop testing all in compliance with Part P and BS7671 regulations. The KT63 tester provides simple test selection and operation functions with a large screen for clear displaying test results. Additional features including a hands-free testing mode make this a fast and accurate multifunction tester is an affordable option for installers and commissioning engineers.
Features and Benefits
Easy to use
New anti-trip technology loop test for full no trip loop testing on RCDs of all types
Low susceptibility of RCD uplift and noise interference
Displays PFC/PSCat the same time as loop reading
250 / 500 / 1000V insulation test with auto discharge
Test leads auto-null for continuity mode
RCD auto test mode for 30mA RCDs
RCD ramp test function
End of line calibration certificate included
Hand-free mode controlled by separate button
Single rotary dial for function selection
Mains polarity test
New anti-trip technology loop test for full no trip loop testing on RCDs of all types
Low susceptibility of RCD uplift and noise interference
Displays PFC/PSCat the same time as loop reading
250 / 500 / 1000V insulation test with auto discharge
Test leads auto-null for continuity mode
RCD auto test mode for 30mA RCDs
RCD ramp test function
End of line calibration certificate included
Hand-free mode controlled by separate button
Single rotary dial for function selection
Mains polarity test
Applications
Commercial
Domestic
Domestic
Certifications
IP54 rated
