Megger MFT1552 Electrical Tester, 250 V, 500 V, 1000 V , Earth Resistance Measurement RS Calibration
- RS Stock No.:
- 612-4001
- Mfr. Part No.:
- MFT1552
- Brand:
- Megger
Subtotal (1 unit)*
£667.00
(exc. VAT)
£800.40
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £667.00 |
*price indicative
- RS Stock No.:
- 612-4001
- Mfr. Part No.:
- MFT1552
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Calibrated | RSCAL | |
| Loop Impedance Test Type | 3 Wire | |
| Automatic RCD Test | Yes | |
| Model Number p | MFT1552 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 250 V, 500 V, 1000 V | |
| Maximum Voltage Measurement | 500V | |
| Test Type | Continuity, Wiring Polarity | |
| Earth Resistance Measurement | Yes | |
| Continuity Test Current | 200mA | |
| RCD Test Type | DC Selective | |
| Test Standards | EN 61010-1, EN 61557, IEC 61010-031, IEC 61010-1 | |
| IP Rating | IP54 | |
| Maximum Operating Temperature | +40°C | |
| Safety Category | CAT III 300 V | |
| Battery Type | 9V | |
| Safety Category Voltage | 300V | |
| Maximum Continuity Resistance | 9.99Ω | |
| Safety Category Level | CAT III | |
| Weight | 1.4kg | |
| Height | 85mm | |
| Minimum Operating Temperature | -5°C | |
| Minimum Continuity Resistance | 0.01Ω | |
| Display Type | LCD | |
| Width | 150mm | |
| Power Source | Battery, Mains | |
| Dimensions | 235 x 150 x 85mm | |
| Length | 235mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Calibrated RSCAL | ||
Loop Impedance Test Type 3 Wire | ||
Automatic RCD Test Yes | ||
Model Number p MFT1552 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 250 V, 500 V, 1000 V | ||
Maximum Voltage Measurement 500V | ||
Test Type Continuity, Wiring Polarity | ||
Earth Resistance Measurement Yes | ||
Continuity Test Current 200mA | ||
RCD Test Type DC Selective | ||
Test Standards EN 61010-1, EN 61557, IEC 61010-031, IEC 61010-1 | ||
IP Rating IP54 | ||
Maximum Operating Temperature +40°C | ||
Safety Category CAT III 300 V | ||
Battery Type 9V | ||
Safety Category Voltage 300V | ||
Maximum Continuity Resistance 9.99Ω | ||
Safety Category Level CAT III | ||
Weight 1.4kg | ||
Height 85mm | ||
Minimum Operating Temperature -5°C | ||
Minimum Continuity Resistance 0.01Ω | ||
Display Type LCD | ||
Width 150mm | ||
Power Source Battery, Mains | ||
Dimensions 235 x 150 x 85mm | ||
Length 235mm | ||
RoHS Status: Not Applicable
