Gossen Metrawatt MED package XTRA IQ Multifunction Tester, 400V
- RS Stock No.:
- 263-6767
- Mfr. Part No.:
- M536T
- Brand:
- Gossen Metrawatt
Stock information currently inaccessible
- RS Stock No.:
- 263-6767
- Mfr. Part No.:
- M536T
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Loop Impedance Test Type | 2 Wire, 2 Wire (Non-Trip Range), 3 Wire | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number p | MED package XTRA IQ | |
| Non-Tripping | No | |
| Insulation Test Voltage | 400V | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Loop Impedance Test Type 2 Wire, 2 Wire (Non-Trip Range), 3 Wire | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number p MED package XTRA IQ | ||
Non-Tripping No | ||
Insulation Test Voltage 400V | ||
- COO (Country of Origin):
- DE
The Gossen Metrawatt profitest MXTRA IQ test instrument is Device functions are selected directly with the help of a rotary selector knob. Soft keys allow for convenient selection of sub functions and parameter settings. Unavailable functions and parameters are automatically prevented from appearing at the display. The start and RCD tripping functions included directly on the instrument are identical to the functions of the two keys located on the test plug, allowing for easy measurement at difficult to access locations.
Testing of residual current devices
Testing for N-PE reversal
Testing for N-PE reversal
