Gossen Metrawatt PROFITEST PRIME AC Multifunction Tester, 1000V

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
263-6761
Mfr. Part No.:
M506H
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Loop Impedance Test Type

2 Wire, 2 Wire (Non-Trip Range), 3 Wire

Automatic RCD Test

Yes

Model Number p

PROFITEST PRIME AC

RCD Ramp Test

Yes

Non-Tripping

No

Insulation Test Voltage

1000V

COO (Country of Origin):
DE
The Gossen Metrawatt profitest prime AC is a test instrument for testing the effectiveness of protective measures in electrical installations per IEC 60364-6, machines and systems per IEC 60204-1, low-voltage switchgear and control gear assemblies per IEC 61439-1, PV systems per DIN EN 62446-1 and electric charging stations per DIN EN 61851-1.

Combined RCD test with continuously rising ramp, time to trip, tripping current
Insulation measurement up to 1000 V with rising ramp
Testing of RCMs and IMDs
Measurement of leakage and differential current
Measurement of temperature and humidity

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy