Gossen Metrawatt PROFiTEST PRIME Multifunction Tester 50V With USB

Subtotal (1 unit)*

£4,321.86

(exc. VAT)

£5,186.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,321.86

*price indicative

RS Stock No.:
260-8278
Mfr. Part No.:
M516G
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Multifunction Tester

Loop Impedance Test Type

2 Wire, 3 Wire

Automatic RCD Test

Yes

Model Number

PROFiTEST PRIME

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

50V

Maximum Voltage Measurement

230V

Earth Resistance Measurement

No

Downloadable Data

No

Interface Type

USB

Continuity Test Current

1.6mA

RCD Test Type

Type A

Standards/Approvals

EN 501101, IEC 603646, RoHS

Remote Switch Mode

Yes

Weight

10.15kg

IP Rating

IP40

Test Standards

DIN VDE 0100-600, EN 61010

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+50°C

Power Source

Battery

Safety Category Voltage

300V

Safety Category Level

CAT IV, CAT III

Battery Type

Rechargeable

COO (Country of Origin):
DE

Gossen-Metrawatt Multifunction Tester, 230V Maximum Voltage Measurement, 50V Insulation Test Voltage - M516G


This multifunction tester is a portable, battery-operated instrument designed for comprehensive electrical installation verification and protection device assessment. It combines loop impedance, RCD testing and insulation/continuity checks for field technicians. The unit operates within a wide ambient range and connects to external tools via a USB interface.

Features and Benefits:


• *Made in Germany
• CAT IV/CAT III electrical tester for high-safety site testing
• Loop impedance 2-wire/3-wire tester enabling versatile circuit checks
• RCD Type A ramp test multifunction tester for sensitive device evaluation
• Non-tripping continuity tester 1.6 mA reduces nuisance tripping during faults
• Rechargeable insulation/continuity tester 50 V allowing repeated field use

Applications


• Suitable for on-site periodic electrical installation verification
• Used for commissioning protective devices in distribution boards
• Ideal for testing RCDs requiring ramp and automatic sequences
• Can be used for continuity checks without causing circuit trips
• Used with portable setups where USB data transfer is required

What safety category and voltage rating does it support?


It is rated for CAT IV and CAT III use and supports measurements up to 300 V safety-category voltage.

How does the unit perform RCD testing automatically?


It executes automatic RCD tests including ramp profiles for Type A devices and supports remote switch control during test sequences.

What environmental conditions allow reliable operation?


The instrument is specified to operate between +5 °C and +50 °C and has an ingress protection rating of IP40.

How is data transferred from the device?


Data can be extracted using the built-in USB Interface for connection to compatible systems.

What are the power and portability characteristics?


It runs from a rechargeable battery, is battery-powered for field use and weighs 10.15 kg.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy