Chauvin Arnoux CA 6155 Multifunction Tester, 500V
- RS Stock No.:
- 231-3638
- Mfr. Part No.:
- P01146002
- Brand:
- Chauvin Arnoux
Stock information currently inaccessible
- RS Stock No.:
- 231-3638
- Mfr. Part No.:
- P01146002
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number p | CA 6155 | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number p CA 6155 | ||
Non-Tripping Yes | ||
Insulation Test Voltage 500V | ||
- COO (Country of Origin):
- SI
The Chauvin Arnoux multi-function electrical equipment tester can be used for all the measurements needed to check the electrical safety of all portable electrical devices, machines and switchboards. It has floating dielectric outputs associated with new terminals. For the table tests, the dielectric voltage values have changed according to the standard. The dielectric test is also password protected for added security. It provides measurements in accordance with standards IEC 60204 / VDE701 / 702 / IEC 61439. It is delivered with data processing and report generation software as standard.
Storage capacity allow to store up to 6000 measurements
Large backlit graphic screen and built-in keyboard
Large backlit graphic screen and built-in keyboard
