Fluke 1664FC Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With BLE, USB
- RS Stock No.:
- 176-9811
- Mfr. Part No.:
- 1664 UK-CLAMP
- Brand:
- Fluke
- RS Stock No.:
- 176-9811
- Mfr. Part No.:
- 1664 UK-CLAMP
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Automatic RCD Test | Yes | |
| Model Number p | 1664FC | |
| RCD Ramp Test | Yes | |
| Insulation Test Voltage | 50 V, 100 V, 250 V, 500 V, 1000 V | |
| Maximum Voltage Measurement | 500V ac/dc | |
| Test Type | Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | BLE, USB | |
| Continuity Test Current | 10mA | |
| RCD Test Type | A/F, AC, B/B+, G, S | |
| Remote Switch Mode | Yes | |
| Test Standards | IEC 60364 | |
| IP Rating | IP40 | |
| Height | 125mm | |
| Minimum Operating Temperature | -10°C | |
| Safety Category Level | CAT III, CAT IV | |
| Weight | 1.3 (With Battery)kg | |
| Minimum Continuity Resistance | 20Ω | |
| Dimensions | 100 x 250 x 125mm | |
| Safety Category | CAT III 500 V, CAT IV 300 V | |
| Battery Type | AA | |
| Safety Category Voltage | 300 V, 500 V | |
| Length | 100mm | |
| Width | 250mm | |
| Power Source | Battery | |
| Maximum Continuity Resistance | 2000Ω | |
| Plug Type | UK | |
| Maximum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Automatic RCD Test Yes | ||
Model Number p 1664FC | ||
RCD Ramp Test Yes | ||
Insulation Test Voltage 50 V, 100 V, 250 V, 500 V, 1000 V | ||
Maximum Voltage Measurement 500V ac/dc | ||
Test Type Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type BLE, USB | ||
Continuity Test Current 10mA | ||
RCD Test Type A/F, AC, B/B+, G, S | ||
Remote Switch Mode Yes | ||
Test Standards IEC 60364 | ||
IP Rating IP40 | ||
Height 125mm | ||
Minimum Operating Temperature -10°C | ||
Safety Category Level CAT III, CAT IV | ||
Weight 1.3 (With Battery)kg | ||
Minimum Continuity Resistance 20Ω | ||
Dimensions 100 x 250 x 125mm | ||
Safety Category CAT III 500 V, CAT IV 300 V | ||
Battery Type AA | ||
Safety Category Voltage 300 V, 500 V | ||
Length 100mm | ||
Width 250mm | ||
Power Source Battery | ||
Maximum Continuity Resistance 2000Ω | ||
Plug Type UK | ||
Maximum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Runs seven installation tests automatically in one sequence with a single connection through Auto Test
Allows you to share test results in real time over your smartphone via Fluke Connect Measurements
