Fluke 1663 Electrical Tester, 50 V, 100 V, 250 V, 500 V, 1000 V , Earth Resistance Measurement With USB

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-9810
Mfr. Part No.:
1663 UK-CLAMP
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number p

1663

Insulation Test Voltage

50 V, 100 V, 250 V, 500 V, 1000 V

Maximum Voltage Measurement

500V ac/dc

Test Type

Continuity, Frequency, Insulation Resistance, Loop and Line Resistance, Measure Motor Windings, Phase Sequence Test, Prospective Earth Fault Current, Prospective Short Circuit Current, RCD Test, Resistance, Voltage, Wiring Polarity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

10mA

RCD Test Type

A/F, AC, B/B+, G, S

Remote Switch Mode

Yes

IP Rating

IP40

Test Standards

IEC 60364

Power Source

Battery

Safety Category

CAT III 500 V, CAT IV 300 V

Battery Type

AA

Weight

1.3 (With Battery)kg

Safety Category Level

CAT III, CAT IV

Width

250mm

Length

100mm

Maximum Operating Temperature

-40°C

Maximum Continuity Resistance

2000Ω

Plug Type

UK

Height

125mm

Dimensions

100 x 250 x 125mm

Minimum Continuity Resistance

20Ω

Minimum Operating Temperature

-10°C

Safety Category Voltage

300 V, 500 V

COO (Country of Origin):
CN
The 1663 installation tester delivers the full-featured functionality and advanced measurement capabilities that professional installers need. It is compact and lightweight (less than 1.3 kg) and comes with a padded carrying and waist strap for convenient handling. Operation is intuitive and easily mastered by all levels of workers so you can put it to work immediately for quick and efficient testing to all local regulations. Additional helpful features like On/Off switchable auto-start for RCD and loop test, and self-test save time and give you more confidence in your results.

Full featured tester for installation professionals
Tests to all local regulations and provides test results for complete documentation
Tests continuity at L-N, N-PE inputs
Tests smooth dc sensitive RCDs (Type B)
Tests earth resistance, voltage, and frequency
Offers multiple test voltages: 50 V, 100 V, 250 V, 500 V, 1000 V
Checks wiring polarity to detect broken N wires